Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QM48T40033-PBB0G
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack
180
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
40 A
Output Power:
132 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 36.83 x 9.09(Max) - 1.6(Min) mm
Output Type:
Fixed
Family:
QM48T40033
Module DC-DC 48VIN 1-OUT 3.3V 40A 132W 8-Pin Quarter-Brick
Search Keywords:
QM48T40033PBB0G
IN STOCK:
0
MOQ for out of Stock Qty:
90
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
90
$353.40
$31,806.000
180
$180.50
$32,490.000
270
$122.87
$33,174.900
360
+
$120.41
$43,347.600
Product Guides