help desk software
DATA SHEET

QME48T20120-NGB0G

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 12V 20A 8-Pin Quarter-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QME48T20120-NGB0G
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
20 A
Output Power:
240 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 36.83 x 12.24(Max) - 0.89(Min) mm
Output Type:
Fixed
Family:
QME48T20120
Module DC-DC 48VIN 1-OUT 12V 20A 8-Pin Quarter-Brick
Search Keywords:
QME48T20120NGB0G
IN STOCK: 0
MOQ for out of Stock Qty:
90
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
90
$73.57
$6,621.300
180
$72.47
$13,044.600
270
$71.38
$19,272.600
360 +
$70.31
$25,311.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides