help desk software
DATA SHEET

SBLP65-1012G

Bel Power Solutions

AC/DC Power Supply Single-OUT 12V 5A 60W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SBLP65-1012G
RoHS:
Yes
HTS:
8504409520
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5.0 A
Maximum Output Power:
65 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.02 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 5A 60W
Search Keywords:
SBLP651012G
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$177.26
$177.260
5
$79.70
$398.500
10 +
$75.91
$759.100
Tools/3D Models
Product Guides