SQ24S05080-PS00G
Bel Power SolutionsDC-DC Converter - 8VDC @5A - Input: 18 to 36VDC - SMD - RoHS Compliant
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQ24S05080-PS00G
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack
144
Package Type:
Dimension:
22.76 x 58.42 x 6.96 mm
Family:
SQ24S05080
Input Voltage:
36 V
DC-DC Converter - 8VDC @5A - Input: 18 to 36VDC - SMD - RoHS Compliant
Search Keywords:
SQ24S05080PS00G
IN STOCK:
0
MOQ for out of Stock Qty:
72
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
72
$212.04
$15,266.880
144
$108.30
$15,595.200
216
$73.72
$15,923.520
288
+
$72.25
$20,808.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides