SQ48T15025-NBB0
Bel Power SolutionsDC-DC Converter - 2.5VDC @15A - Input: 36 to 75VDC - Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQ48T15025-NBB0
RoHS:
No
HTS:
8542390000
COO:
16
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Dimension:
58.42 x 22.76 x 8.53(Max) - 1.6(Min) mm
Input Voltage:
75 V
Family:
SQ48T15025
Life Cycle:
Discontinued
DC-DC Converter - 2.5VDC @15A - Input: 36 to 75VDC - Through Hole
Search Keywords:
SQ48T15025NBB0
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$198.00
$198.000
10
+
$84.78
$847.800
Product Guides