SQ48T15033-PDA0
Bel Power SolutionsDC-DC Converter - 3.3VDC @15A - Input: 36 to 75VDC - Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQ48T15033-PDA0
RoHS:
Yes
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Dimension:
22.76 x 58.42 x 10.16(Max) - 0.77(Min) mm
Family:
SQ48T15033
Input Voltage:
75 V
Life Cycle:
Discontinued
DC-DC Converter - 3.3VDC @15A - Input: 36 to 75VDC - Through Hole
Search Keywords:
SQ48T15033PDA0
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
29
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$74.20
$74.200
5
$65.98
$329.900
10
$63.95
$639.500
33
$56.17
$1,853.610
66
$54.62
$3,604.920
132
$53.80
$7,101.600
264
+
$52.44
$13,844.160
Product Guides