SQE48T20050-PGB0G
Bel Power SolutionsDC-DC Converter - 5VDC @ 20A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQE48T20050-PGB0G
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack
1
Package Type:
Family:
SQE48T20050
Dimension:
58.42 x 22.76 x 9.54 mm
Input Voltage:
36 to 75 V
DC-DC Converter - 5VDC @ 20A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Search Keywords:
SQE48T20050PGB0G
IN STOCK:
0
Factory Lead-Time
70 Weeks
Quantity
Unit Price
Ext. Price
1
$68.05
$68.050
10
$64.64
$646.400
25
$61.40
$1,535.000
50
$57.85
$2,892.500
100
$53.22
$5,322.000
400
+
$51.18
$20,472.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides