help desk software
DATA SHEET

SQE48T20120-NDABG

Bel Power Solutions

DC-DC Converter - 12VDC @ 20A - Input: 36 to 75VDC - Baseplate - Through Hole - RoHS compliant .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQE48T20120-NDABG
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
58.42 x 22.76 x 11.48 mm
Input Voltage:
75 V
Family:
SQE48T20120
The BEL Power Solutions SQE48T20120-NDABG is a high-performance DC-DC module designed for efficient power conversion applications. With an input voltage of 48V, it provides a stable and reliable 12V output at 20A to power various electronic devices. This compact module is an excellent choice for industrial, communications, and automotive applications where space and power efficiency are crucial. Featuring advanced technology and robust design, the SQE48T20120-NDABG guarantees optimal performance and reliability in demanding environments.
Search Keywords:
SQE48T20120NDABG
IN STOCK: 0
Factory Lead-Time
70 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.90
$112.900
5
$98.59
$492.950
10
$93.33
$933.300
25 +
$88.61
$2,215.250
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides