help desk software
DATA SHEET

SQE48T30033-NGB0

Bel Power Solutions

DC-DC Converter - 3.3VDC @ 30A - Input: 36 to 75VDC - Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQE48T30033-NGB0
RoHS:
Yes
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Dimension:
58.42 x 22.76 x 10.34(Max) - 0.89(Min) mm
Family:
SQE48T30033
Input Voltage:
75 V
Life Cycle:
Discontinued
DC-DC Converter - 3.3VDC @ 30A - Input: 36 to 75VDC - Through Hole
Search Keywords:
SQE48T30033NGB0
  This product is discontinued, but still in stock
IN STOCK: 114
Ships today, if you order in
Minimum Order:
66
Enter Quantity
Quantity
Unit Price
Ext. Price
66
$207.41
$13,689.060
132
$105.93
$13,982.760
198
$72.11
$14,277.780
264 +
$70.67
$18,656.880
Tools/3D Models
Product Guides