SQE48T40015-NDA0G
Bel Power SolutionsDC-DC Converter - 1.5VDC @ 40A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQE48T40015-NDA0G
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SQE48T40015
Input Voltage:
75 V
Dimension:
58.42 x 22.76 x 8.36 mm
DC-DC Converter - 1.5VDC @ 40A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Search Keywords:
SQE48T40015NDA0GThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
17 Weeks
Product Guides