help desk software
DATA SHEET

SQE48T40018-NDA0

Bel Power Solutions

DC-DC Converter - 1.8VDC @ 40A - Input: 36 to 75VDC - Through Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQE48T40018-NDA0
RoHS:
No
HTS:
8504408500
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Input Voltage:
75 V
Dimension:
58.42 x 22.76 x 8.36 mm
Family:
SQE48T40018
DC-DC Converter - 1.8VDC @ 40A - Input: 36 to 75VDC - Through Hole
Search Keywords:
SQE48T40018NDA0
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
17 Weeks
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides