help desk software
DATA SHEET

SQL48T20033-NDA0G

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 3.3V 20A 66W 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQL48T20033-NDA0G
RoHS:
Yes
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
20 A
Output Power:
66 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 22.76 x 9.53(Max) - 1.02 mm
Output Type:
Fixed
Family:
SQL48T20033
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 3.3V 20A 66W 8-Pin
Search Keywords:
SQL48T20033NDA0G
  This product is discontinued, but still in stock
IN STOCK: 161
Can Ship immediately
Minimum Order:
66
Enter Quantity
Quantity
Unit Price
Ext. Price
66
$62.92
$4,152.720
132
$33.31
$4,396.920
198
$23.45
$4,643.100
264 +
$22.97
$6,064.080
Tools/3D Models
Product Guides