Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SSQE48T13050-NAB0
RoHS:
No
HTS:
8504408500
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
100
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
13 A
Output Power:
65 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
33.02 x 22.86 x 8.39(Max) mm
Output Type:
Fixed
Family:
SSQE48T13050
Life Cycle:
Discontinued & Replaced
Module DC-DC 48VIN 1-OUT 5V 13A 8-Pin 1/16-Brick
Search Keywords:
SSQE48T13050NAB0
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides