Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SSQE48T25015-NAB0G
RoHS:
Yes
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
98
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
1.5 V
Output Current:
25 A
Output Power:
37 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
33.02 x 22.86 x 8.39(Max) mm
Output Type:
Fixed
Family:
SSQE48T25015
Module DC-DC 48VIN 1-OUT 1.5V 25A 8-Pin 1/16-Brick
Search Keywords:
SSQE48T25015NAB0G
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$141.63
$141.630
5
$39.39
$196.950
10
$35.85
$358.500
25
$34.32
$858.000
50
$32.47
$1,623.500
99
$31.20
$3,088.800
275
+
$30.42
$8,365.500
Product Guides