help desk software
DATA SHEET

SSQE48T25025-NAA0G

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 2.5V 25A 8-Pin 1/16-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SSQE48T25025-NAA0G
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
36 to 75 V
Number of Outputs:
14397
Output Voltage:
2.5 V
Output Current:
25 A
Output Power:
N/A
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
33.02 x 22.86 x 8.394388mm(Max)mm
Output Type:
Fixed4399
Family:
SSQE48T25025
Module DC-DC 48VIN 1-OUT 2.5V 25A 8-Pin 1/16-Brick
Search Keywords:
SSQE48T25025NAA0G
IN STOCK: 13
Ships today, if you order in
Factory Lead-Time
70 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.25
$58.250
5
$57.15
$285.750
8 +
$56.01
$448.080
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides