Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
TQD085ZED-A
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Input Voltage:
75 V
Number of Outputs:
2
Output Voltage:
3.3,2.5 V
Output Current:
20,25 A
Output Power:
100 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
87.6 x 61 x 12.7 mm
Output Type:
Fixed
Family:
TQD085ZED-A
Life Cycle:
Discontinued
Module DC-DC 48VIN 2-OUT 3.3V/2.5V 20A/25A 100W 14-Pin
Search Keywords:
TQD085ZEDA
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$501.87
$501.870
5
$468.96
$2,344.800
10
$426.97
$4,269.700
25
$408.65
$10,216.250
48
$386.57
$18,555.360
100
$371.51
$37,151.000
240
+
$362.10
$86,904.000
Product Guides