Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
UIE48T36033-NDABG
RoHS:
Yes
HTS:
8504409580
COO:
MY
Supplier Standard Pack
35
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
36 A
Output Power:
120 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 22.76 x 11.48(Min) mm
Output Type:
Fixed
Family:
UIE48T36033
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 3.3V 36A 120W 8-Pin 1/8-Brick
Search Keywords:
UIE48T36033NDABG
This product is discontinued, but still in stock
IN STOCK:
35
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$101.99
$101.990
5
$94.15
$470.750
10
$87.82
$878.200
35
$80.80
$2,828.000
70
$77.46
$5,422.200
105
$76.30
$8,011.500
280
+
$74.37
$20,823.600
Product Guides