help desk software
DATA SHEET

UIQ48T72033-NDABG

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 3.3V 72A 240W 8-Pin Quarter-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
UIQ48T72033-NDABG
RoHS:
Yes
HTS:
8504409580
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Input Voltage:
18 to 75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
72 A
Output Power:
240 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
36.83 x 58.42 x 11.48(Min)mm
Output Type:
Fixed
Family:
UIQ48T72033
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 3.3V 72A 240W 8-Pin Quarter-Brick
Search Keywords:
UIQ48T72033NDABG
  This product is discontinued, but still in stock
IN STOCK: 50
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.84
$87.840
10
$83.46
$834.600
25
$79.28
$1,982.000
50
$74.69
$3,734.500
100
$68.71
$6,871.000
300 +
$66.08
$19,824.000
Tools/3D Models
Product Guides