help desk software
DATA SHEET

XRCM60-24

Bel Power Solutions

Module DC-DC 1-OUT 24V 2.5A 60W 8-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
XRCM60-24
RoHS:
Yes
HTS:
8504409530
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Input Voltage:
16.8 to 137.5 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
2.5(Typ) A
Output Power:
60(Typ) W
Mounting:
Screw
Type:
Step Down4409,Step Up4409
Dimension:
172 x 50 x 324388mmmm
Output Type:
Fixed4399
Family:
XRCM60-24
The BEL Power Solutions XRCM60-24 is a high performance, highly reliable module DC-DC converter. It is designed to provide a single output of 24V with a current rating of 2.5A, making it capable of delivering a power output of 60W. This compact and efficient converter is housed in an 8-pin package, ensuring easy integration into various applications. With its superior design and advanced features, the XRCM60-24 is the perfect choice for a wide range of industrial and commercial power supply systems.
Search Keywords:
XRCM6024
IN STOCK: 17
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$163.53
$163.530
3
$161.76
$485.280
5
$160.15
$800.750
12
$158.55
$1,902.600
24 +
$156.96
$3,767.040
Tools/3D Models
Product Guides