help desk software
DATA SHEET

YEV09T10-RG

Bel Power Solutions

Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 10A 5-Pin SIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YEV09T10-RG
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1176
Package Type:
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.59 to 5.1 V
Output Current:
10 A
Output Power:
N/A
Mounting:
Through Hole
Type:
Step Down
Dimension:
10.41 x 16.51 x 10.16(Max) mm
Output Type:
Adjustable
Family:
YEV09T10
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 10A 5-Pin SIP
Search Keywords:
YEV09T10RG
IN STOCK: 0
MOQ for out of Stock Qty:
294
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
294
$63.24
$18,592.560
588
$32.30
$18,992.400
882
$21.99
$19,395.180
1,176 +
$21.55
$25,342.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides