Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YNC12S20-0G
RoHS:
Yes
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.7525 to 5.5 V
Output Current:
20 A
Output Power:
100 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33.02 x 13.46 x 7.98 mm
Output Type:
Adjustable
Family:
YNC12
Life Cycle:
Discontinued
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 20A 100W 6-Pin SMD