help desk software
DATA SHEET

YNC12S20-D

Bel Power Solutions

Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 20A 100W 6-Pin SMD

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YNC12S20-D
RoHS:
No
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.7525 to 5.5 V
Output Current:
20 A
Output Power:
100 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33.02 x 13.46 x 7.98 mm
Output Type:
Adjustable
Family:
YNC12S20
Life Cycle:
Discontinued
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 20A 100W 6-Pin SMD
Search Keywords:
YNC12S20D
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides