help desk software
DATA SHEET

YNL05S10015-0

Bel Power Solutions

Module DC-DC 5VIN 1-OUT 1.5V 10A 33W 6-Pin SMD

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YNL05S10015-0
RoHS:
No
HTS:
8542390000
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Reel
Input Voltage:
5.5 V
Number of Outputs:
1
Output Voltage:
1.5 V
Output Current:
10 A
Output Power:
33 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33.02 x 13.46 x 7.98 mm
Output Type:
Fixed
Family:
YNL05
Life Cycle:
Discontinued
Module DC-DC 5VIN 1-OUT 1.5V 10A 33W 6-Pin SMD
Search Keywords:
YNL05S100150
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 11
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$126.42
$126.420
5
$35.08
$175.400
11 +
$33.47
$368.170
Tools/3D Models
Product Guides