help desk software
DATA SHEET

YNV12T16-0

Bel Power Solutions

Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 88W 10-Pin SIP

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YNV12T16-0
RoHS:
No
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
192
Package Type:
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.7525 to 5.5 V
Output Current:
16 A
Output Power:
88 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
50.8 x 7.11 x 13.59 mm
Output Type:
Adjustable
Family:
YNV12T16-0
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 88W 10-Pin SIP
Search Keywords:
YNV12T160
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$68.24
$136.480
5
$25.26
$126.300
10
$21.29
$212.900
25
$20.17
$504.250
50
$19.10
$955.000
100
$18.34
$1,834.000
192 +
$17.89
$3,434.880
Tools/3D Models
Product Guides