help desk software
DATA SHEET

YS05S10-0

Bel Power Solutions

Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 10A 36W 6-Pin SMD T/R

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YS05S10-0
RoHS:
No
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Input Voltage:
5.5 V
Number of Outputs:
1
Output Voltage:
0.7525 to 3.63 V
Output Current:
10 A
Output Power:
36 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33.02 x 13.46 x 7.98 mm
Output Type:
Adjustable
Family:
YS05
Life Cycle:
Discontinued & Replaced
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 10A 36W 6-Pin SMD T/R
Search Keywords:
YS05S100
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
400
Tools/3D Models
Product Guides