Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YS05S16-0G
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Input Voltage:
5.5 V
Number of Outputs:
1
Output Voltage:
0.7525 to 3.63 V
Output Current:
16 A
Output Power:
58 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33.02 x 13.46 x 7.98 mm
Output Type:
Adjustable
Family:
YS05
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 16A 58W 6-Pin SMD
Search Keywords:
YS05S160G
IN STOCK:
0
MOQ for out of Stock Qty:
200
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
200
$66.96
$13,392.000
400
$34.20
$13,680.000
600
$23.28
$13,968.000
800
+
$22.81
$18,248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides