Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YS12S10-0
RoHS:
No
HTS:
8504409580
Supplier Standard Pack
250
Package Type:
Reel
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7525 to 5.5 V
Output Current:
10 A
Output Power:
55 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33.02 x 13.46 x 7.98 mm
Output Type:
Adjustable
Family:
YS12
Life Cycle:
Discontinued & Replaced
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 55W 6-Pin SMD T/R
Search Keywords:
YS12S100
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides