YS12S10-0G
Bel Power SolutionsModule DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 55W 6-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YS12S10-0G
RoHS:
Yes
HTS:
8537109070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7525 to 5.5 V
Output Current:
10 A
Output Power:
55 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33.02 x 13.46 x 7.98 mm
Output Type:
Adjustable
Family:
YS12
The BEL Power Solutions part YS12S10-0G is a highly efficient and reliable DC-DC module. With an input voltage range of 12 volts and a single output ranging from 0.7525 volts to 5.5 volts, it is capable of providing up to 10 amps of current with a power output of 55 watts. This module comes in a compact 6-pin SMD package, making it ideal for space-constrained applications. Additionally, it is available in tape and reel packaging for easy and efficient handling during production. With its advanced design and high-quality construction, the YS12S10-0G offers exceptional performance and reliability for various electronic systems and devices.
Search Keywords:
YS12S100G
IN STOCK:
299
Ships today, if you order in
MOQ for out of Stock Qty:
200
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$27.83
$27.830
50
$22.58
$1,129.000
100
$22.20
$2,220.000
200
$21.80
$4,360.000
400
$21.48
$8,592.000
600
$21.16
$12,696.000
800
+
$20.84
$16,672.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides