Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YS12S16-0
RoHS:
No
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.7525 to 5.5 V
Output Current:
16 A
Output Power:
88 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33.02 x 13.46 x 7.98 mm
Output Type:
Adjustable
Family:
YS12
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 88W 6-Pin SMD T/R
Search Keywords:
YS12S160
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
400
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
400
$12.45
$4,980.000
800
$12.20
$9,760.000
1,200
+
$11.96
$14,352.000
Product Guides