help desk software
DATA SHEET

YV09T60-0

Bel Power Solutions

Module DC-DC 12VIN 1-OUT 0.6V to 1.98V 60A 24-Pin SIL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YV09T60-0
RoHS:
No
HTS:
8504409580
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.6 to 1.98 V
Output Current:
60 A
Output Power:
120 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
65.53 x 15.94 x 31.75 mm
Output Type:
Adjustable
Family:
YV09T60-0
Life Cycle:
Discontinued
Module DC-DC 12VIN 1-OUT 0.6V to 1.98V 60A 24-Pin SIL
Search Keywords:
YV09T600
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides