Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YV09T60-0G
RoHS:
Yes
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.6 to 1.98 V
Output Current:
60 A
Output Power:
120 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
65.53 x 15.94 x 31.75 mm
Output Type:
Adjustable
Family:
YV09T60-0
Life Cycle:
Discontinued
Module DC-DC 12VIN 1-OUT 0.6V to 1.98V 60A 24-Pin SIL
Search Keywords:
YV09T600G
This product is discontinued, but still in stock
IN STOCK:
30
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$145.00
$145.000
10
$49.05
$490.500
25
$46.60
$1,165.000
50
$42.30
$2,115.000
100
$39.27
$3,927.000
200
$36.66
$7,332.000
400
+
$35.24
$14,096.000
Product Guides