Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YV12T25-0G
RoHS:
Yes
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.8 to 5.5 V
Output Current:
25 A
Output Power:
137 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
50.8 x 8.51(Max) x 31.75 mm
Output Type:
Adjustable
Family:
YV12T25-0
Life Cycle:
Discontinued
Module DC-DC 12VIN 1-OUT 0.8V to 5.5V 25A 14-Pin
Search Keywords:
YV12T250G
This product is discontinued, but still in stock
IN STOCK:
50
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$131.27
$131.270
10
$37.13
$371.300
25
$35.26
$881.500
50
$32.02
$1,601.000
100
$29.72
$2,972.000
200
$27.73
$5,546.000
400
+
$26.69
$10,676.000
Product Guides