help desk software
DATA SHEET

ZM7304G-65501

Bel Power Solutions

Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZM7304G-65501
RoHS:
Yes
HTS:
8504408500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Power Dissipation:
N/A
Dimension:
9 x 9 x 0.95(Max) mm
Family:
ZM7304G
Input Voltage:
3 to 3.6 V
Function:
Digital Intermediate Bus Architectures
Maximum Operating Supply Voltage:
3.6 V
Life Cycle:
Discontinued
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP
Search Keywords:
ZM7304G65501
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
3
Tools/3D Models
Product Guides