help desk software
DATA SHEET

ZM7308G-65502-B1

Bel Power Solutions

Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZM7308G-65502-B1
RoHS:
Yes
HTS:
8504408500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Dimension:
9 x 9 x 0.95(Max) mm
Input Voltage:
3 to 3.6 V
Family:
ZM7308G
Maximum Power Dissipation:
N/A
Function:
Digital Intermediate Bus Architectures
Maximum Operating Supply Voltage:
3.6 V
Life Cycle:
Discontinued & Replaced
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP Tube
Search Keywords:
ZM7308G65502B1
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
2
RECOMMENDED REPLACEMENT
DM7308G-65512-B1
DM7308G-65512-B1
VIEW PRODUCT
Tools/3D Models
Product Guides