ZM7308G-65502-T2
Bel Power SolutionsDigital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZM7308G-65502-T2
RoHS:
Yes
HTS:
8504408500
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Function:
Digital Intermediate Bus Architectures
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
3.6 V
Family:
ZM7308G
Input Voltage:
3 to 3.6 V
Dimension:
9 x 9 x 0.95(Max) mm
Life Cycle:
Discontinued & Replaced
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP T/R
Search Keywords:
ZM7308G65502T2
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides