ZM7316G-65503-B1
Bel Power SolutionsDigital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZM7316G-65503-B1
RoHS:
Yes
HTS:
8504408500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Input Voltage:
3 to 3.6 V
Function:
Digital Intermediate Bus Architectures
Maximum Operating Supply Voltage:
3.6 V
Family:
ZM7316G
Maximum Power Dissipation:
N/A
Dimension:
9 x 9 x 0.95(Max) mm
Life Cycle:
Discontinued & Replaced
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP T/R
Search Keywords:
ZM7316G65503B1
This product is not in stock and cannot be back-ordered
Product Guides