help desk software
DATA SHEET

ZY1015G-T3

Bel Power Solutions

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY1015G-T3
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Reel
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
15 A
Output Power:
82 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 14 x 8 mm
Output Type:
Adjustable
Family:
ZY1015
Life Cycle:
Discontinued & Replaced
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A T/R
Search Keywords:
ZY1015GT3
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 121
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$26.46
$52.920
10
$24.41
$244.100
25
$22.66
$566.500
50
$21.17
$1,058.500
100 +
$19.84
$1,984.000
RECOMMENDED REPLACEMENT
DP7015G-R100
DP7015G-R100
VIEW PRODUCT
Tools/3D Models
Product Guides