help desk software
DATA SHEET

ZY1207G

Bel Power Solutions

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 7A 36-Pin SMT T/R

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY1207G
RoHS:
Yes
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
7 A
Output Power:
38 W
Mounting:
Surface Mount
Type:
Non-Inverting,Inverting,Step Up,Step Down
Dimension:
22.2 x 12.5 mm
Output Type:
Adjustable
Family:
ZY1207
Life Cycle:
Discontinued & Replaced
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 7A 36-Pin SMT T/R
Search Keywords:
ZY1207G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
DP8110G
DP8110G
VIEW PRODUCT
Tools/3D Models
Product Guides