Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY1207G-Q1
RoHS:
Yes
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
7 A
Output Power:
38.5 W
Mounting:
Surface Mount
Type:
Non-Inverting,Inverting,Step Up,Step Down
Dimension:
22.2 x 12.5 mm
Output Type:
Adjustable
Family:
ZY1207
Life Cycle:
Discontinued & Replaced
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 7A 36-Pin SMT
Search Keywords:
ZY1207GQ1
This product is not in stock and cannot be back-ordered
Product Guides