help desk software
DATA SHEET

ZY2105G

Bel Power Solutions

Module DC-DC 1-OUT 0.5V to 5.5V 5A 11-Pin SIP

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY2105G
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
5 A
Output Power:
27 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
30.48 x 6.7 x 21.36 mm
Output Type:
Adjustable
Family:
ZY2105
Life Cycle:
Discontinued
Module DC-DC 1-OUT 0.5V to 5.5V 5A 11-Pin SIP
Search Keywords:
ZY2105G
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$11.20
$33.600
5
$10.40
$52.000
10
$9.71
$97.100
25 +
$9.22
$230.500
Older Equivalent
ZY2105G-R1
ZY2105G-R1
VIEW PRODUCT
Tools/3D Models
Product Guides