Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY2105G-Q1
RoHS:
Yes
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
5 A
Output Power:
27.5 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
30.48 x 6.7 x 21.36 mm
Output Type:
Adjustable
Family:
ZY2105
Life Cycle:
Discontinued & Replaced
Module DC-DC 1-OUT 0.5V to 5.5V 5A 11-Pin SIP
Search Keywords:
ZY2105GQ1
This product is not in stock and cannot be back-ordered
Product Guides