help desk software
DATA SHEET

ZY2110G-R1

Bel Power Solutions

Module DC-DC 1-OUT 0.5V to 5.5V 10A 11-Pin SIP Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY2110G-R1
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Tray
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
10 A
Output Power:
55 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
30.48 x 6.7 x 21.36 mm
Output Type:
Adjustable
Family:
ZY2110G-R1
Life Cycle:
Discontinued & Replaced
Module DC-DC 1-OUT 0.5V to 5.5V 10A 11-Pin SIP Tray
Search Keywords:
ZY2110GR1
  This product is discontinued, but still in stock
IN STOCK: 47
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$45.20
$135.600
10
$13.51
$135.100
25
$11.68
$292.000
50 +
$11.10
$555.000
RECOMMENDED REPLACEMENT
ZY2110G
ZY2110G
VIEW PRODUCT
Tools/3D Models
Product Guides