Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY2120G-Q1
RoHS:
Yes
Supplier Standard Pack
1
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7 to 5.5 V
Output Current:
20 A
Output Power:
110 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
40.6 x 10.4(Max) x 21.3 mm
Output Type:
Adjustable
Family:
DP8120G-T100
Life Cycle:
Discontinued & Replaced
Module DC-DC 1-OUT 0.5V to 5.5V 20A 16-Pin Tray
Search Keywords:
ZY2120GQ1
This product is not in stock and cannot be back-ordered
Product Guides