help desk software
DATA SHEET

ZY2160G-R1

Bel Power Solutions

Module DC-DC 1-OUT 0.5V to 2.75V 60A 23-Pin SIP

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY2160G-R1
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 2.75 V
Output Current:
60 A
Output Power:
165 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
60.96 x 14 x 27.97 mm
Output Type:
Adjustable
Family:
ZY2160
Life Cycle:
Discontinued & Replaced
Module DC-DC 1-OUT 0.5V to 2.75V 60A 23-Pin SIP
Search Keywords:
ZY2160GR1
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
DP8160G-T050
DP8160G-T050
VIEW PRODUCT
Tools/3D Models
Product Guides