help desk software
DATA SHEET

ZY7007LG

Bel Power Solutions

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 7A 36-Pin SMT T/R

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY7007LG
RoHS:
Yes
HTS:
8542390001
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
7 A
Output Power:
38 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
22.2 x 12.5 mm
Output Type:
Adjustable
Family:
ZY7007L
Life Cycle:
Discontinued
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 7A 36-Pin SMT T/R
Search Keywords:
ZY7007LG
   This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
ZY7007LG-T2
ZY7007LG-T2
VIEW PRODUCT
Tools/3D Models
Product Guides