Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY7010LG
RoHS:
Yes
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7 to 5.5 V
Output Current:
7 A
Output Power:
38 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 14 mm
Output Type:
Adjustable
Family:
DP7010G
Life Cycle:
Discontinued & Replaced
Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R
Search Keywords:
ZY7010LG
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$36.91
$36.910
25
$33.72
$843.000
50
$20.75
$1,037.500
75
$16.42
$1,231.500
100
+
$16.10
$1,610.000
Product Guides