help desk software
DATA SHEET

ZY7015LG

Bel Power Solutions

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY7015LG
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Input Voltage:
13.2 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
15 A
Output Power:
82 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 14 mm
Output Type:
Adjustable
Family:
ZY7015
Life Cycle:
Discontinued & Replaced
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT
Search Keywords:
ZY7015LG
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
ZY7015LG-T3
ZY7015LG-T3
VIEW PRODUCT
Tools/3D Models
Product Guides