Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY7015LG-T3
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Reel
Input Voltage:
13.2 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
15 A
Output Power:
82.5 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 14 mm
Output Type:
Adjustable
Family:
ZY7015
Life Cycle:
Discontinued
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT T/R
Search Keywords:
ZY7015LGT3
This product is discontinued, but still in stock
IN STOCK:
354
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$19.21
$960.500
100
$17.93
$1,793.000
200
$16.81
$3,362.000
400
+
$16.40
$6,560.000
Product Guides