help desk software

ZY7115LG-Q1

Bel Power Solutions

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY7115LG-Q1
RoHS:
Yes
HTS:
8542390000
COO:
MY
Supplier Standard Pack:
1
Package Type:
Bulk
Input Voltage:
13.2 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
15 A
Output Power:
82.5 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 10 x 14 mm
Output Type:
Adjustable
Family:
ZY7115
Life Cycle:
Discontinued & Replaced
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT
Search Keywords:
ZY7115LGQ1
  This product is discontinued, but still in stock
IN STOCK: 25
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$186.20
$186.200
3
$68.02
$204.060
5
$64.54
$322.700
10 +
$59.05
$590.500
Older Equivalent
ZY7115LG-T3
ZY7115LG-T3
VIEW PRODUCT
DOWNLOADS