Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY7120LG
RoHS:
Yes
HTS:
8542390000
COO:
MY
Supplier Standard Pack
1
Package Type:
Bulk
Input Voltage:
13.2 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
20 A
Output Power:
110 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 10 x 13.4 mm
Output Type:
Adjustable
Family:
ZY7120
Life Cycle:
Discontinued
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 20A 25-Pin SMT T/R
Search Keywords:
ZY7120LG
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides